TAIYO YUDEN High Value Multilayer Ceramic Capacitors

TAIYO YUDEN High-Value Multilayer Ceramic Capacitors (MLCCs) are used to smooth output and ensure stable operation in power supplies. Applications for the TAIYO YUDEN High-Value MLCC series include information-related devices, such as PCs, servers, and all-in-one printers.

Features

  • Improved higher density mounting
  • Monolithic structure provides higher reliability
  • Use of nickel as electrode material and plating processing improve solderability and heat resistance characteristics

Applications

  • Communications equipment
  • General digital circuit
  • Power supply bypass capacitors
  • Smoothing capacitors

Overview

Infographic - TAIYO YUDEN High Value Multilayer Ceramic Capacitors
Paskelbta: 2014-09-15 | Atnaujinta: 2026-02-24