Taiwan Semiconductor BC846BH & BC847B/CH NPN Transistors
Taiwan Semiconductor BC846BH and BC847B/CH NPN Transistors are AEC-Q101 qualified small signal transistors with 200mW power dissipation. These general-purpose transistors feature 100mA collector current, making them ideal for automated placement. The BC846BH and BC847B/CH NPN transistors offer 625°C/W junction-to-ambient thermal resistance, 100MHz transition frequency, and 4.5pF output capacitance. These NPN transistors are RoHS compliant, halogen-free, and come in a small SOT-23 package. The BC846BH and BC847B/CH NPN transistors are ideally used in general switching and amplification applications.Features
- AEC-Q101 qualified
- General-purpose transistors
- 200mW power dissipation
- 4.5pF output capacitance
- 100MHz transition frequency
- 625°C/W junction-to-ambient thermal resistance
- -55°C to 150°C storage temperature range
- Ideal for automated placement
- Moisture Sensitivity Level-1 (MSL-1), per J-STD-020
- SOT-23 package
- RoHS compliant
- Halogen-free and Pb-free
Applications
- General switching and amplification
Package Dimensions
Paskelbta: 2025-07-07
| Atnaujinta: 2025-07-10