Taiwan Semiconductor BC807-25H & BC807-40H PNP Transistors

Taiwan Semiconductor BC807-25H and BC807-40H PNP Transistors are AEC-Q101 qualified small signal transistors with 300mW power dissipation. These transistors feature high current, low power loss, and high efficiency, making them ideal for automated placement. The BC807-25H and BC807-40H PNP transistors offer 417°C/W junction-to-ambient thermal resistance, 100MHz transition frequency, and 7pF output capacitance. These PNP transistors are RoHS compliant, halogen-free, and come in a small SOT-23 package. The BC807-25H and BC807-40H PNP transistors are ideally used in general switching and amplification applications.

Features

  • AEC-Q101 qualified
  • High current
  • Low power loss and high efficiency
  • 300mW power dissipation
  • 7pF output capacitance
  • 100MHz transition frequency
  • 417°C/W junction-to-ambient thermal resistance
  • -55°C to 150°C storage temperature range
  • Ideal for automated placement
  • Moisture Sensitivity Level-1 (MSL-1), per J-STD-020
  • SOT-23 package
  • RoHS compliant
  • Halogen-free

Applications

  • General switching and amplification

Package Dimensions

Mechanical Drawing - Taiwan Semiconductor BC807-25H & BC807-40H PNP Transistors
Paskelbta: 2025-06-30 | Atnaujinta: 2025-07-10