Semtech RClamp0561Z Femto Farad RClamp®

Semtech RClamp0561Z Femto Farad RClamp® offering includes ultra-low capacitance ESD protection devices designed to protect high-speed differential lines. RClamp0561Z provides board-level protection features such as fast response time, low operating and clamping voltage, and no device degradation. Semtech RClamp0561Z devices deliver ESD protection characteristics with low peak ESD clamping voltage, and high ESD withstand voltage (±12kV contact per IEC 61000-4-2).

Features

  • High ESD withstand voltage
  • IEC 61000-4-2 (ESD) 15kV (air), 12kV (contact)
  • 0.12pF typical capacitance
  • Protects one high-speed data line
  • 5.5V working voltage
  • 50nA max reverse leakage current at VR=5.5V
  • 0.15dB (typical) insertion loss at 5GHz
  • 17.5GHz operating bandwidth
  • SGP0603P2X3 package
  • Lead-free, halogen-free, RoHS/WEEE compliant
  • 0.62mm x 0.32mm x 0.30mm nominal dimensions
  • NiPdAu lead finish

Applications

  • HDMI 1.4 and HDMI 2.0
  • USB 3.0 and USB 3.1
  • USB Type-C
  • Thunderbolt
  • MIPI / MDDI
  • 10GbE
  • DVI

Schematic

Schematic - Semtech RClamp0561Z Femto Farad RClamp®

Nominal Dimensions

Chart - Semtech RClamp0561Z Femto Farad RClamp®
Paskelbta: 2017-07-27 | Atnaujinta: 2022-05-25