ROHM Semiconductor RF4L070BG N-Channel Power MOSFET
ROHM Semiconductor RF4L070BG N-Channel Power MOSFET is a 60.0V, 7.0A MOSFET featuring a low 27.0mΩ on-resistance, making it ideal for switching applications. The RF4L070BG has a 25.0ns (typical) reverse recovery time and a 22.0nC (typical) reverse recovery charge. Power dissipation for the device is 2.0W, and it features a wide -55℃ to +150℃ operating junction and storage temperature range.The ROHM Semiconductor RF4L070BG N-Channel Power MOSFET is available in a high-power, small-mold 2.0mm x 2.0mm DFN2020-8S (HUML2020L8) package ideal for space-constrained applications.
Features
- Low 27.0mΩ on-resistance (RDS(ON))
- 60.0V drain-source voltage (VDSS)
- ±7.0A continuous drain current (ID)
- +28.0A pulsed drain current (IDP)
- +20.0V gate-source voltage (VGSS)
- 7.0A avalanche current, single pulse (IAS)
- 4.0mJ avalanche energy, single pulse (EAS)
- 2.0W power dissipation (PD)
- 25.0ns reverse recovery time (trr)
- 22.0nC reverse recovery charge (Qrr)
- -55℃ to +150℃ operating junction and storage temperature range
- 2.0mm x 2.0mm DFN2020-8S (HUML2020L8) package
- Pb-free plating
- Halogen-free and RoHS compliant
Applications
- Switching
Pin Designations & Inner Circuit
Package Outline
Paskelbta: 2021-11-29
| Atnaujinta: 2022-03-11