Renesas Electronics RA8D1 Evaluation Kit

Renesas Electronics RA8D1 Evaluation Kit is designed to evaluate the RA8D1 Arm® Cortex®-M85 MCUs. This evaluation kit operates at a frequency of 480MHz and in the 1.68V to 3.6V range. The kit consists of three boards: the EK-RA8D1 board featuring the RA8D1 MCU with an on-chip graphics LCD controller, a MIPI graphics expansion board featuring a 4.3" TFT color LCD with capacitive touch overlay, and a camera expansion board featuring a 3M pixels CMOS image sensor. Typical applications include industrial HMI, security access panels, IoT gateways/hubs, home automation products, security cameras, voice AI, vision AI, and thermostats.

Features

  • Ecosystem and system control access
    • USB full-speed host and device
    • Multiple 5V input sources
      • USB (debug, full-speed, high-speed)
      • External power supply
    • SEGGER J-Link™ on-board programmer and debugger
    • Debug modes
      • Debug onboard (SWD) via J-Link
      • Debug out (SWD) via J-Link
      • Debug in (ETM, SWD, and JTAG) via J-Link, Arm Keil® ULINK™, IAR I-jet™, Renesas E2/E2 Lite, etc.
    • User LEDs and buttons
      • 3x user LEDs (red, blue, green)
      • Power LED (white) indicating the availability of regulated power
      • Debug LED (yellow) indicating the debug connection
      • 2x user buttons
      • 1x reset button
    • Popular ecosystem expansions
      • MikroElektronika™ mikroBUS connector
      • SparkFun® Qwiic® connectors (may not be populated)
      • 2x SeeedGrove® system (I2C and analog) connectors (may not be populated)
      • 2x Digilent Pmod™ (SPI and UART) connectors
      • Arduino™ (Uno R3) connector
    • MCU boot configuration
  • Special feature access
    • MIPI DSI and parallel graphics expansion ports
    • Camera expansion port
    • Ethernet
    • USB high-speed host and device
    • 64MB SDRAM
    • 64MB external Octo-SPI Flash
  • MCU native pin access
    • R7FA8D1BHECBD MCU
    • 480MHz, Arm Cortex-M85 core
    • 2MB Code Flash, 1MB SRAM
    • 224-pin, BGA package
    • Native pin access
    • DC/DC mode configuration
  • MIPI graphics expansion board
    • 4.5" backlit TFT display, 16.7M display colors
    • 480x854 pixels resolution
    • 2-lane MIPI interface
    • Capacitive touch overlay (I2C)
  • Camera expansion board
    • Off-the-shelf Arducam CMOS OV3640 camera module
    • 0.25" 3.1 Megapixel image sensor
    • Up to 15fps in QXGA (2048x1536 pixels) resolution
  • 1.68V to 3.6V operating voltage range

Applications

  • Industrial HMI
  • Security access panels
  • IoT gateways/hubs
  • Home automation products
  • Thermostats
  • Small appliances with displays
  • Smart appliances
  • Security cameras
  • Voice AI
  • Vision AI

Kit Contents

  • EK-RA8D1 board
  • MIPI graphics expansion board
  • Camera expansion board
  • Micro USB device cable (type-A male to micro-B male)
  • Micro USB host cable (type-A male to micro-B male)
  • Ethernet patch cable
  • Mounting hardware

EK-RA8D1 Overview

Renesas Electronics RA8D1 Evaluation Kit
Paskelbta: 2023-12-11 | Atnaujinta: 2024-01-18