Qorvo QPM1017EVB1 Evaluation Board

Qorvo QPM1017EVB1 Evaluation Board is a demonstration and development platform for the QPM1017 100W GaN Power Amplifier. The QPM1017 is a packaged, high-power C-band amplifier module, covering a frequency range from 5.7GHz to 7.0GHz.

Features

  • Demonstration and development platform for the QPM1017 100W GaN Power Amplifier
  • Features a pre-mounted Qorvo QPM1017, along with SMA connectors for RFIN and RFOUT
  • Headers are provided for access to key pin signals
  • The evaluation board provides an example application circuit

The QPQ2455EVB-01 Evaluation Board features a pre-mounted Qorvo QPM1017 in a 10-lead 19.05mm x 19.05mm package, along with SMA connectors for RFIN and RFOUT. Headers are provided for access to key pin signals. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Board Layout

Mechanical Drawing - Qorvo QPM1017EVB1 Evaluation Board
Paskelbta: 2020-07-28 | Atnaujinta: 2024-09-09