Phoenix Contact EMLC Adhesive Cloth Labels

Phoenix Contact EMLC Adhesive Cloth Labels are designed for use with all printers. These labels are flexible enough to use as wire labels and feature cloth backing for a strong application. The EMLC labels consist of a textile foil with ultra-low restoring forces. These cloth labels are highly resistant to solvents and mechanical influences when combined with the right ink ribbon. Phoenix Contact EMLC Adhesive Cloth Labels are ideal for wire/equipment marking in the automotive industry.

Features

  • Designed for use with all printers
  • Consists of textile foil with low restoring forces
  • Enables labels to be stuck over edges and curves
  • When combined with the right ink ribbon, markings are highly resistant to solvents and mechanical influences
  • Cloth backing for strong application

Specifications

  • 130μm foil strength
  • 28μm adhesive strength
  • Acrylic type adhesive
  • White color
Paskelbta: 2024-06-18 | Atnaujinta: 2025-08-05