NXP Semiconductors SC18IS606 I2C-Bus to SPI Bridge
NXP Semiconductors SC18IS606 I2C-Bus to SPI Bridge is designed to serve as an interface between a standard I2C-bus of a microcontroller and an SPI bus. The I2C-Bus to SPI Bridge allows the MCU to communicate directly with SPI devices through its I2C-bus. The SC18IS606 can also operate as an I2C-bus target-transmitter or target-receiver and an SPI controller. The device can control all the SPI bus-specific sequences, protocol, and timing. The SC18IS606 has its own internal oscillator, and it supports three SPI chip select outputs that may be configured as GPIO when not used as SPI chip select.The NXP Semiconductors SC18IS606 I2C-Bus to SPI Bridge is offered in a compact TSSOP16 package with a -40°C to +105°C operating temperature range.
Features
- I2C-bus target interface operating up to 400kHz
- SPI master operating up to 8Mbit/s
- 1024byte data buffer
- Up to three slave select outputs
- Up to three programmable I/O pins
- 1.71V and 3.6V operation
- Low power mode
- Internal oscillator
- Active LOW interrupt output
- ESD protection exceeds 2000V HBM per JESD22-A114
- Latch-up testing is done to JEDEC Standard JESD78 that exceeds 100mA
- -40°C to +105°C operating temperature range
- Available in 16-pin TSSOP
Applications
- Converting I2C-bus to SPI
- Adding additional SPI bus controllers to existing systems
Videos
Block Diagram
Typical Application
Package Outline
Paskelbta: 2022-03-17
| Atnaujinta: 2022-03-18