Würth Elektronik FeatherWing Development Boards

Würth Elektronik provides a wide range of FeatherWing development boards that are open source and fully compatible with the Feather form factor. With these development boards, Würth Elektronik brings a range of wireless connectivity modules, power modules, and sensors to the Feather product line. 

Adafruit Feather is a line of development boards from Adafruit and various developers that can either be stacked or used individually. They are lightweight, portable, flexible, and can be powered by LiPo batteries for on-the-go projects or by micro-USB plugs for stationary use. Würth Elektronik FeatherWings products offer functionality and room for prototyping due to the board's stacking design.

Videos

Sensor FeatherWing

Sensor FeatherWing sensor development board is fully compatible with the Adafruit Feather line of development boards and consists of four sensors: temperature, humidity, acceleration, and absolute pressure sensors. All four of these sensors are connected over a shared I2C bus and can be connected to any of the Feather microcontroller boards. View User Manual

Applications
    • Development of IoT
    • Rapid prototyping
    • Collection of environmental data  

Thyone-I Wireless FeatherWing

Thyone-I Wireless FeatherWing development board offers a secure 2.4GHz proprietary wireless connectivity solution. This board consists of two important components: a 2.4GHz proprietary radio module and a secure element from Microchip technologies. The Thyone-I module has a UART interface and the secure element an I2C interface, ensuring it can be connected to any of the Feather microcontroller boards. View User Manual

Applications
    • Development of IoT
    • Rapid prototyping
    • IoT radio applications with a range up to 300m

Calypso Wi-Fi FeatherWing

Calypso Wi-Fi® FeatherWing consists of a Calypso radio module that offers Wi-Fi connectivity based on IEEE 802.11 b/g/n with a fully-featured TCP/IP stack. This development board has an AT-style command interface on the standard UART and can be connected to any of the Feather microcontroller boards. Calypso offers an easy and secure solution to any IoT application. View User Manual

Applications
    • Rapid development of IoT
    • Learning, experimenting, and prototyping cloud connectivity
    • Collect sensor data, store it in a database, and visualize the data in graphs

MagI3C Power FeatherWing

MagI3C Power FeatherWing development board offers a 3.3V and 5V power supply and can be used as a plug-and-play solution for a range of industrial input voltages (5V, 9V, 12V, 15V, 18V, and 24V). This development board consists of two components: MagI3C FDSM and MagI3C VDMM. The MagI3C FDSM is a power module with a 6V to 36V input voltage, 1A current rating, and a 5V output voltage, while the MagI3C VDMM is a power module with a 2.5V to 5.5V input voltage, 1.2A current, and a 3.3V output voltage. This board provides a stable output voltage for a wide range of input voltages, making it an ideal power supply add-on to any Feather project. View User Manual

Applications
    • Plug-compatible 3.3V and 5V power supply for WE FeatherWing ecosystem

Serial Bridge FeatherWing

Serial Bridge FeatherWing development board offers communication between UART and RS232/RS485/RS422 protocols. This board seamlessly integrates with the Adafruit Feather series and includes a hassle-free plug-and-play solution for linking D-SUB9 interfaced devices to the Feather ecosystem. The Serial Bridge FeatherWing board features a standard DSUB9 connector and 3V3 logic level UART interface on the Feather pin header.

Applications

• Retrofitting: Connect legacy RS232/RS485 devices wirelessly to the internet
• Learning, experimenting, and prototyping cloud connectivity

View User Manual

SensorBLE FeatherWing Kit

SensorBLE FeatherWing Kit monitors temperature, absolute pressure, relative humidity, and 3-axis acceleration. This kit offers universal connectivity to any smart device using Bluetooth® LE 5.1. The FeatherWing kit is easy to expand with WE FeatherWings and other existing boards with the Feather form factor. This kit features WE-Sensor BLE app for data visualization on Android and iOS.

Applications

  • Rapid prototype development for IoT
  • Easy-to-use platform for learning, experimenting, and prototyping smart device connectivity
  • Collect sensor data, store, and visualize the data on a smart device

View User Manual

WIRL-EVAL Setebos-I FeatherWing Development Board

WIRL-EVAL Setebos-I FeatherWing Development Board offers a combination of two different radio protocols in the 2.4GHz ISM band. This board includes Setebos-I radio module and ATECC608B-TNGTLS secure element. The WIRL-EVAL Setebos-I development board is compatible with the Adafruit Feather line of development boards.

Application

  • Battery-driven devices

View User Manual

Paskelbta: 2022-05-26 | Atnaujinta: 2025-08-14