Wolfspeed 1200V E4MS Discrete SiC MOSFETs
Wolfspeed 1200V E4MS Discrete Silicon Carbide (SiC) MOSFETs deliver unparalleled performance in onboard automotive applications. The E4MS family utilizes a fast and soft body diode that enables fast switching with minimal overshoot and ringing, expanding the usable design space for engineers to tune and optimize the performance in the application. The E4MS family provides improved Eon, ERR, and Eoff losses compared to the E3M family of devices, while maintaining a low RDS(on) temperature coefficient. This balanced approach provides maximum performance and efficiency across a wide range of onboard topologies.
In addition to improved switching performance, the Wolfspeed E4MS family offers transient overvoltage capability, increased lifetime at elevated bus voltages, and wide gate voltage compatibility, providing simplified drop-in capability. As part of the Automotive portfolio, the E4MS family utilizes AEC-Q101 qualification and is PPAP-capable.
Features
- Automotive qualified (AEC-Q101) and PPAP capable
- Low Eon and ERR
- Soft body diode with low overshoot and ringing
- Low RDS(on) temperature coefficient
- High Ciss/Crss ratio
- Wide gate voltage compatibility [-4V to 0V/15V to 18V]
- High transient voltage compatibility
- U2 package is pin-to-pin compatible with other top-side cooled (TSC) packages
- Ideal for hard-switched applications
- Lower losses enable higher efficiency switching frequency and cooling requirements
- Enables system-level price-performance optimization
Applications
- OBC and DC-DC converters
- Fuel cell DC-DC converters
- Fuel cell inverters
- Onboard HVAC/battery thermal management
- Powertrain inverters
- Auxiliary power supplies
Packages
| Dalies Numeris | Duomenų Lapas | Pakuotė / Korpusas | RDS On - Drain-Source Varža | Qg – vartų krūvis | Pd - skaidos galia |
|---|---|---|---|---|---|
| E4MS025120J2-TR | ![]() |
TO-263-7XL | 33 mOhms | 125 nC | 330 W |
| E4MS025120K | ![]() |
TO-247-4 | 33 mOhms | 125 nC | 281 W |
| E4MS025120U2-TR | ![]() |
TO-263-7XL | 33 mOhms | 125 nC | 350 W |
| E4MS036120J2-TR | ![]() |
TO-263-7XL | 47 mOhms | 88 nC | 262 W |
| E4MS036120K | ![]() |
TO-247-4 | 47 mOhms | 88 nC | 211 W |
| E4MS036120U2-TR | ![]() |
TO-263-7XL | 47 mOhms | 88 nC | 274 W |
| E4MS047120J2-TR | ![]() |
TO-263-7 | 61 mOhms | 68 nC | 203 W |
| E4MS047120K | ![]() |
TO-247-4 | 61 mOhms | 68 nC | 186 W |
| E4MS047120U2-TR | ![]() |
TO-263-7 | 61 mOhms | 68 nC | 217 W |
| E4MS065120J2-TR | ![]() |
TO-263-7 | 85 mOhms | 51 nC | 163 W |