Wolfspeed 650V Silicon Carbide Schottky Diodes

Wolfspeed 650V Silicon Carbide (SiC) Schottky Diode technology is optimized for high-performance power electronics applications, including industrial power supplies, server/telecom, energy storage systems, and uninterruptible power supplies. Wolfspeed 650V SiC Schottky Diodes feature an operating voltage of 400V to 450V, providing an excellent advantage to power supply applications. The SiC Diodes are ideal for paralleling devices by excluding thermal runaway problems. The Diodes offer a 2A to 50A current rating and are available in multiple packages.

Features

  • Low forward voltage (VF) drop (VF=1.27V at +25°C) and (VF=1.37V at +175°C)
  • Zero reverse-recovery charge (Qrr) for ultra-fast switching operations
  • Robust MPS technology with a high surge capability
  • High reverse-voltage blocking capability
  • Temperature-independent switching behavior
  • Portfolio contains multiple package types, including low profile QFN 8x8, TO-220-2, TO-247-2, TO-247-3, TO-252-2, TO-263-2, and TO-267-3
  • Direct drop-in replacement for current silicon diodes and other silicon carbide diodes

Applications

  • Enterprise power, server, and telecom power supplies
  • Switched-mode power supplies
  • Industrial power supplies
  • Energy storage systems (ESS)
  • Uninterruptible power supplies (UPS)
  • Battery management systems (BMS)
  • Boosted power factor correction
  • Bootstrap diodes
  • LLC clamping
Paskelbta: 2019-05-22 | Atnaujinta: 2025-07-31