Vox Power NEVO+600 AC-DC Modular Configurable PSUs
Vox Power NEVO+600 AC-DC Modular Configurable Power Supplies offer up to 600W power ratings and a compact design with dimensions of 5" x 3" x 1.61". These power supplies are designed for demanding industrial and medical applications where power density, size, and weight are vital factors. NEVO+600 input modules can accommodate up to four isolated single- or dual-output modules that provide 150W or 300W. These outputs can be fitted without restriction in any combination to format a powerful solution with up to eight isolated outputs. Vox Power NEVO+600 AC-DC Modular Configurable Power Supplies are ideal for display applications, avionics, analysis equipment, LED lighting, lasers, and robotics.Features
- User and field configurable
- Up to eight isolated outputs
- Wide voltage adjustment range
- Remote current/voltage programming
- Constant current and voltage operation
- Intelligent fan control for optimized airflow
- Parallel and series connection of modules
- Fully safety approved power solutions based on proven technology
- Accurate current sharing
- Low-noise fan option
- Series tracker and I2C options
- Supplier and technology consolidation
Applications
- Medical and diagnostic equipment (NEVO+600M)
- Test and measurement equipment
- Robotics
- Oil and gas
- Telecommunications
- Laboratory and analysis equipment
- Displays
- Avionics
- LED lighting
- Retrofit of legacy PSUs
- Lasers
Specifications
- 600W power rating
- Small 5" x 3" x 1.61" dimensions, 25W/in3
- Weighs only 600g when fully configured
- 300W dual slot output modules
- Efficiency up to 90%
- Standard 5V 1A bias supply
- Approved Safety Standards
- IEC/UL 62368-1 2nd and 3rd ed. - (NEVO+600S)
- IEC/UL 60601-3rd Ed and IEC/UL 60601-1-2 4th Ed (EMC) - (NEVO+600M)
Datasheets
Accessory Datasheets
Videos
Additional Resources
- Installation Manual
- User Manual
- Hipot Testing and Instructions
- Application Note: Remote Voltage and Current Control
- Application Note: Current Share for Parallel Connected Series Output
- Application Note: 400Hz Operation
- Application Note: Single Output Modules Common Pin Connection
- Halt Report
- EMC Report
- 2D Model
- 3D Model
Paskelbta: 2024-01-23
| Atnaujinta: 2024-03-21