Vishay Semiconductors VIA0250DD Isolation Amplifier

Vishay Semiconductors VIA0250DD Isolation Amplifier is a high-performance differential output amplifier well suited for shunt-based current sensing. This device is based on capacitive isolation technology and has a linear differential input signal range of ±250mV. The VIA0250DD amplifier has 0.15μV/°C typical low offset drift and 15ppm/°C typical low gain drift ensuring good accuracy over the entire temperature range. This isolation amplifier operates at -40°C to 125°C temperature range. The VIA0250DD isolation amplifier is halogen-free, Pb-free, and RoHS-compliant. This amplifier is ideal for isolated current measurement in motor control, power supplies, charging stations, and EV powertrains.

Features

  • 5000VRMS isolation test voltage
  • 250mV linear input voltage range
  • Fixed gain: 8.2
  • Low offset error and drift:
    • ±0.05% (typical) and ±15ppm/°C
  • Low non-linearity and drift:
    • ±0.03% maximum and ±1ppm/°C typical
  • 72dB SNR (typical BW = 100kHz)
  • 250kHz wide bandwidth
  • 150kV/μs typical high CMTI
  • Inbuilt common-mode overvoltage detection
  • -40°C to 125°C operating temperature range
  • RoHS-compliant and Pb-free

Applications

  • Isolated current measurement in:
    • Motor control applications
    • Power supplies
    • Charging stations
    • EV powertrain

Safety

  • UL
  • cUL
  • DIN EN 60747-5-5 (VDE 0884-5)
  • CQC

Block Diagram

Block Diagram - Vishay Semiconductors VIA0250DD Isolation Amplifier

Dimensions

Mechanical Drawing - Vishay Semiconductors VIA0250DD Isolation Amplifier
Paskelbta: 2025-04-01 | Atnaujinta: 2026-01-23