Trumeter NEMA 4X Enclosures for APM & Vista Touch Meters

Trumeter NEMA 4X Enclosures for Advanced Panel Meters (APM) and Vista Touch Meters feature UV-resistant polycarbonate in a rugged design for IP66 and NEMA 4X protection in industrial, utility, and outdoor environments. These enclosures provide reliable protection in areas where panel mounting is impractical or additional protection is needed. Trumeter NEMA 4X Enclosures offer a durable, professional mounting solution that provides clear visibility and easy access to the meter display screen. In addition to UV-resistant polycarbonate, the enclosures feature a hinged cover, stainless steel latches, and a neoprene gasket to protect against dust, water ingress, and harsh weather. The EHL-68X68 enclosure is compatible with APM meters, while the EHL-92X92 enclosure is designed for Vista Touch monitors.

Features

  • Extends installation options beyond traditional panel mounting
  • Protection from dust and water
  • UV-resistant polycarbonate enclosure for durability
  • Hinged cover with stainless steel latches
  • Neoprene gasket provides reliable environmental seal
  • Suitable for indoor and outdoor industrial applications
  • Protects displays in harsh, washdown, and exposed environments

Applications

  • Outdoor electrical distribution panels and switchgear
  • HVAC plant and building services
  • Renewable energy systems, including solar and battery storage
  • Industrial process equipment and control panels
  • Flow monitoring on water, chemical, and process lines
  • Utilities and infrastructure installations
  • Marine and port facilities
  • Food and beverage processing environments
  • Agricultural irrigation and pumping systems
  • Quarrying, mining, and construction equipment
  • OEM machinery installed in exposed or washdown environments

Specifications

  • IP66 rating
  • NEMA 4X / UL 50E rating
  • UL 94-5VA flammability rating
  • UL listed (UL 508A CSA C22.2 No. 14) E352997 (US and Canada)
  • 200m x 147mm x 200mm dimensions (L x W x H)
  • Compatiblity
    • EHL-68X68: APM
    • EHL-92X92: Vista Touch

Dimensions

Mechanical Drawing - Trumeter NEMA 4X Enclosures for APM & Vista Touch Meters
Paskelbta: 2026-09-02 | Atnaujinta: 2026-09-07