Trumeter Digital Panel Meters

Trumeter Digital Panel Meters are versatile and easy-to-use meters that deliver optimal performance. These panel meters are available in the Advanced Panel Meter (APM) series and the Vista Touch series. The APM meters feature dynamic backlighting and starburst messaging to instantly alert operators to problem conditions. The APM devices come in AC and DC panel meter options and are ideal for electrical monitoring, control panels, and power supplies. The Vista Touch meters from Trumeter provide optimal power monitoring for single, split, and three-phase networks. The meters feature industry communication protocols such as Modbus RTU (RS485) and TCP/IP (Ethernet).

Features

  • APM
    • Available in DC and AC panel meter options
    • Alerts, scale, and range are customizable via plug-and-play software
  • Vista Touch
    • 1% accuracy across the input range
    • Load and save configuration data to a USB flash drive
  • Both types
    • Versatile design
    • Easy to use
    • Built-in remote monitoring with free subscription to Trumeter cloud

Applications

  • Factory automation
  • Machinery control panels
  • Renewable energy systems
  • Solar power distribution
  • Generator sets
  • Power distribution switchgear

Videos

Paskelbta: 2024-12-05 | Atnaujinta: 2026-09-02