TRACO Power TMPW Encapsulated AC-DC Power Supplies
TRACO Power TMPW Encapsulated AC-DC Power Supplies are available in PCB- or chassis-mount styles with a maximum power output of 5W to 50W. These modules feature a wide input range of 90VAC to 305VAC and up to 89% efficiency. An internal EN 55032 class B filter is designed to save valuable board space by potentially eliminating an additional external filter setup. TRACO Power TMPW Encapsulated AC-DC Power Supplies include IEC/EN/UL 62368-1 and EN 60335-1 certifications, making them suitable for a wide range of industrial, household/building technology, and IoT applications.Features
- PCB- or chassis-mount versions
- 5W to 50W maximum output power
- Up to 89% efficiency
- 90VAC to 305VAC input voltage range
- Certified according to EN 60335-1 and IEC/EN/UL 62368-1
- 4000VAC I/O isolation
- -40°C to +70°C operating temperature range
- <0.1W no-load input power (according to ErP directive)
- Internal EN 55032 class B filter
- Protection class II prepared
Applications
- Industrial
- Household / building technology
- IoT
Accessories
Paskelbta: 2020-08-03
| Atnaujinta: 2024-11-08