TRACO Power TMPW 25-T 25W Chassis-Mount AC/DC Power Supplies
TRACO Power TMPW 25-T 25W Chassis-Mount AC/DC Power Supplies with screw terminals are offered with 25W maximum output power and high efficiency of up to 88% in a 3.48" x 1.50" encapsulated plastic case. These compact modules have an extended input range of 90VAC to 305VAC, an I/O isolation voltage of 4000VAC, and a high operating temperature range of -40°C to +70°C. The TMPW 25-T series is certified according to EN 60335-1 and IEC/EN/UL 62368-1 and prepared for protection class II applications. The energy-efficient design features <0.1W standby power consumption and an internal EN 55032 class B filter saves board space. TRACO Power TMPW 25-T 25W Chassis-Mount AC/DC Power Supplies include a three-year warranty. Ideal applications include industrial and household/building technology.Accessories
Features
- 25W maximum output power
- Compact chassis-mount power module in 3.48" x 1.50" package with screw terminals
- High efficiency up to 88%
- Wide 90VAC to 305VAC input voltage range
- Certified according to EN 60335-1 and IEC/EN/UL 62368-1
- 4000VAC I/O isolation
- -40°C to +70°C operating temperature range
- <0.1W no-load input power (according to ErP directive)
- Internal EN 55032 class B filter
- Protection class II prepared
- 3-year warranty
Applications
- Industrial
- Household / building technology
Additional Resources
Paskelbta: 2023-07-19
| Atnaujinta: 2025-10-30