Toshiba TK065Z65Z Silicon N-Channel MOSFET

Toshiba TK065Z65Z Silicon N-Channel MOSFET is a 270W power dissipation MOSFET with high-speed switching properties and lower capacitance. This power MOSFET operates at -55°C to 150°C and 0.054Ω low drain-source on-resistance. The Toshiba TK065Z65Z MOSFET features a 3V to 4V enhancement mode, 38A continuous drain current (at 150°C), and 650V drain-source breakdown voltage. Typical applications include switching power supplies.

Features

  • High-speed switching properties with lower capacitance

Specifications

  • 0.054Ω low drain-source on-resistance RDS(ON)
  • 3V to 4V enhancement mode
  • 270W power dissipation
  • -55°C to 150°C operating temperature
  • 38A Drain Current (ID) at 150°C
  • 650V drain-source breakdown voltage
  • 62nC typical Gate Charge (Qg)

Dynamic Input/Output Characteristics

Performance Graph - Toshiba TK065Z65Z Silicon N-Channel MOSFET

Safe Operating Area

Performance Graph - Toshiba TK065Z65Z Silicon N-Channel MOSFET
Paskelbta: 2020-03-02 | Atnaujinta: 2024-11-08