TE Connectivity / Kemtron Nickel Aluminum Conductive Elastomers

TE Connectivity's (TE) Kemtron Nickel Aluminum Conductive Elastomers feature nickel-plated, aluminum-filled conductive elastomers to improve electromagnetic interference/radio frequency interference (EMI/RFI) shielding. The conductive elastomers' design ensures galvanic compatibility, which provides low contact resistance between mating surfaces. TE Kemtron Nickel Aluminum Conductive Elastomers are available in silicone or fluorosilicone binder options, which are UL 94V-0 flame retardant. The elastomers are ideal for industrial controls, instruments, military equipment, avionics, medical electronics, and electronic equipment enclosure applications.

Features

  • Nickel-plated
  • Aluminum-filled
  • Silicone or fluorosilicone binder
  • Highly conductive EMI/RFI gasket and environmental seal
  • Ensures galvanic compatibility
  • Fuel oil- and solvent-resistant
  • Flame retardant (SNG-FR)
  • Suitable for harsh environments

Applications

  • Industrial controls
  • Instruments
  • Military equipment
  • Avionics
  • Medical electronics
  • Electronic equipment enclosures

Specifications

  • UL 94V-0 flammability rating
  • 0.5mm thickness
  • -55°C to +160°C operating temperature range
  • 1.379MPa to 1.034MPa minimum tensile strength
Paskelbta: 2023-11-01 | Atnaujinta: 2025-03-10