Taoglas FXR.2525 Square Form Factor NFC Antennas
Taoglas FXR.2525 Square Form Factor Flexible Near Field Communications (NFC) Antennas feature 25mm x 25mm dimensions in a low-profile design. These 13.56MHz square antennas offer a 40mm typical interrogation distance. The adhesive backing on the antennas provides quick and easy installation. Taoglas FXR.2525 Square Form Factor NFC Antennas can be mounted inside a plastic device enclosure or on an internal battery. Typical applications include mobile devices, wearables, device tracking and ID systems, payment terminals, and access control.Features
- 13.56MHz antenna
- 25mm x 25mm dimensions
- Flexible low-profile embedded
- 40mm typical interrogation distance
- Peel-and-stick adhesive
- RoHS and REACH compliant
- -40°C to +85°C operating temperature range
Applications
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and ID systems
- Access control
Paskelbta: 2023-03-13
| Atnaujinta: 2024-09-03