STMicroelectronics TSV99x/TSV99xA Operational Amplifiers

STMicroelectronics TSV99x/TSV99xA Operational Amplifiers are a family of single, dual, and quad operational amplifiers that offers low voltage operation and rail-to-rail input and output. These devices feature an excellent speed/power consumption ratio, offering a 20MHz gain-bandwidth, stable for gains above 4 (100 pF capacitive load), while consuming only 1.1mA maximum at 5V. They also feature an ultra-low input bias current. These characteristics make the TSV99x/TSV99xA family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.

The STMicroelectronics TSV99x/TSV99xA Operational Amplifiers are offered in DFN-6, DFN-8, MiniSO-8, SO-8, SO-14, SOIC-14, SOT-23-5, and TSSOP-14 package types for design flexibility.

FEATURED PRODUCT

  • TSV992IQ2T is a dual rail-to-rail input/output 20MHz GBP Operational Amplifiers in a DFN package.

Features

  • Low input offset voltage: 1.5mV max (A grade)
  • Rail-to-rail input and output
  • Wide bandwidth 20MHz
  • Stable for gain ≥ 4 or ≤ -3
  • Low power consumption: 820μA (typ.)
  • High output current: 35mA
  • Operating from 2.5V to 5.5V
  • Low input bias current, 1pA (typ.)
  • ESD internal protection ≥ 5kV

Applications

  • Battery-powered applications
  • Portable devices
  • Signal conditioning and active filtering
  • Medical instrumentation
  • Automotive applications

Videos

Paskelbta: 2014-07-24 | Atnaujinta: 2024-09-09