STMicroelectronics EVLPWD-FAN-PUMP PWD5T60 Circular Reference Design
STMicroelectronics EVLPWD-FAN-PUMP PWD5T60 Circular Reference Design is a 3-phase inverter featuring the STM32G071RBT6 Arm® Cortex®-M0+ microcontroller and the PWD5T60 motor driver. The STMicroelectronics EVLPWD-FAN-PUMP PWD5T60 is designed for applications like fans and pumps, offering a configurable single or three-shunt sensing topology. The board supports field-oriented control (FOC) and 6-step control, enabling it to drive permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors. Additionally, a current comparator provides a cycle-by-cycle current limiter for current mode control.Features
- Input voltage from 15VAC (20VDC) to 280VAC (400VDC)
- Suitable for applications up to 100W
- Output current up to 0.7ARMS
- Adjustable overcurrent protection threshold set to 1.8A peak
- PWD5T60 system-in-packaging
- High-voltage 3-phase gate driver
- Integrated power MOSFETs with RDS(on) 1.38Ω and BVDSS = 500V
- STM32G071RBT6 Arm Cortex-M0+ 32-bit MCU featuring
- 128KB Flash
- 36 KB RAM
- 4x USART, timers, ADC, DAC, standard communication interfaces
- Digital Hall effect sensor and encoder input
- Plug-and-play due to available 6-step/FOC firmware
- Speed regulation through an external potentiometer
- Selectable single or three-shunt current sensing topology suitable for:
- Sensored or sensorless 6-step algorithm
- Sensored or sensorless space vector (FOC) algorithm
- Fully protected
- Thermal shutdown
- Overvoltage/undervoltage lockout
- Overcurrent protection
- Bus voltage sensing
- 12V VCC and 3.3V VDD supplies are internally generated
- Serial wire debug (SWD) port for debugging/programming
- Compact footprint (80mm diameter)
Videos
Paskelbta: 2024-09-09
| Atnaujinta: 2024-09-20