Skyworks Solutions Inc. Si3406FBC2-KIT PoE Evaluation Kit
Skyworks Solutions Inc. Si3406FBC2-KIT PoE Evaluation Kit is a Non-isolated Flyback Topology Evaluation Board based on the Si3406 Power Over Ethernet Plus (PoE+) Powered Device (PD). The Si3406FBC2-KIT can be a reference design for power supplies in PoE PD applications.The Skyworks Si3406FBC2-KIT contains an Evaluation Board with RJ-45 jacks to allow direct connection into a PoE-enabled system and power supply connectors to enable monitoring of the regulated DC output of the Si3406 PoE+ Device. The Si3406FBC2-KIT Evaluation Board features a Non-isolated Flyback Topology for high-efficiency power conversion and is configured for Class 2 (7W and below) power. The Evaluation Board can be re-configured for other power classes with simple BOM changes.
Features
- Pre-installed Si3406 PoE device
- Low-profile 5mm x 5mm 20-pin QFN
- Non-isolated flyback topology
- IEEE 802.03at Compatible
- Very small application PCB surface
- High efficiency
- High integration
- Optional MPS function
- Synchronous gate driver
- Low BOM cost
- Transient overvoltage protection
- Thermal shutdown protection
Paskelbta: 2018-03-29
| Atnaujinta: 2022-10-03