Silicon Labs SLWRB4301A Radio Board

Silicon Labs SLWRB4301A Radio Board for SLWSTK6101B contains the BGM113 Blue Gecko BLUETOOTH® Module soldered onto a carrier board with two connectors. The connectors on the carrier board are used for attaching the SLWRB4301A to a Silicon Labs Wireless Starter Kit Mainboard BRD4001A. Together these two boards and the software in the Silicon Labs BGM113 Module make up the Blue Gecko Bluetooth Module Wireless Starter Kit.

Features

  • BGM113 Bluetooth module
  • Bluetooth 4.1 compliant
  • Upgradeable to Bluetooth 4.2
  • Up to +3dBm TX power
  • Down to -93dBm RX sensitivity
  • Up to 70 meters range
  • 32-bit ARM® Cortex-M4 CPU core
  • 256kB flash memory
  • 32kB RAM
  • SoC used in BGM113 - EFR32BG1B132F256M32
  • Fully plug-in compatible with Silicon Labs Wireless Starter Kit Mainboards (BRD4001A)

Applications

  • Connected home
  • Health and fitness
  • Wearables
  • Point-of-sale terminal

SLWRB4301A Block Diagram

Block Diagram - Silicon Labs SLWRB4301A Radio Board

SLWRB4301A Schematic

Paskelbta: 2016-03-29 | Atnaujinta: 2022-03-11