Silicon Labs Blue Gecko BGM113 BLUETOOTH® Smart Module
Silicon Labs BGM113 Blue Gecko Module offers a fully integrated, certified BLUETOOTH® Low Energy (BLE) solution in a compact package. Ideally suited for low-power, short-range wireless applications, the BGM113 module combines a 2.4GHz Blue Gecko wireless SoC, a high-efficiency chip antenna, and Bluetooth 4.1-compliant software stacks to minimize the time and effort typically required for complex RF designs. Supported by Silicon Labs development tools, such as Energy Profiler and Packet Trace, the BGM113 Module enables a fast time-to-market for space- and energy-sensitive IoT applications.Features
- Bluetooth
- Bluetooth 4.2 compliant
- Bluetooth 5 advertising
- Bluetooth mesh capable
- Central and peripheral roles
- Radio
- Configurable TX power up to +3dBm
- Integrated high-performance chip antenna
- Range up to 50 meters
- Microcontroller
- Arm Cortex M4 with FPU up to 38.4MHz
- 32kB RAM and 256kB Flash
- Advanced cryptography support
- Flexible Peripheral Interfaces
- UART, SPI, and I2C serial interfaces
- PWM, GPIO with Interrupts
- 12-bit ADC and DAC
- 32-bit RTCC
- Watchdog timer
- Low Energy Consumption
- 8.7mA RX current at 2.4GHz
- 8.8mA TX current @ 0dBm output power @ 2.4GHz
- 63μA/MHz in Active Mode (EM0)
- 2.5μA EM2 DeepSleep current (full RAM retention and RTCC running from LFXO)
- 2.1μA EM3 Stop current (State/RAM retention)
- Wake on Radio with signal strength detection, preamble pattern detection, frame detection, and timeout
- Environmental and Qualifications
- -40°C to +85°C temperature range
- Bluetooth qualified
- CE
- FCC and IC
- Asia Pacific
- Integrated Bluetooth Smart Software
- Up to 8 simultaneous connections
- Any GATT based Bluetooth Low Energy profile
- Flexible, easy-to-use APIs
- Free Software Development Kit
- Field Upgradable
- Dimensions
- 9.2mm x 15.8mm x 1.83mm
Paskelbta: 2016-03-08
| Atnaujinta: 2025-08-06