Naujas Jutiklis Hardware ir Priedai

Analog Devices ADMAGB3476 Magnet and ADMAGMECH04 Stray Magnetic Field Shield provide a robust solution for maintaining the magnetic window requirements of the ADMT4000 sensor. The integrated shielding provides protection against stray magnetic fields, which is crucial for accurate measurements. The integrated magnet shield rotates with the magnet, resulting in low angular hysteresis. Manufactured from samarium cobalt (SmCo), the magnet maintains the magnetic operating window of the Analog Devices ADMT4000 over the entire temperature range.
-
Analog Devices Inc. ADMAGB3476 Magnet & ADMAGMECH04 Magnetic ShieldProvides a robust solution for maintaining the magnetic window requirements of the ADMT4000.2025-10-01 -
Superior Sensor Technology KP-ROR 90° Port AdaptersDesigned for incorporating sensors into designs with minimal Z-height requirements.2025-03-24 -
Honeywell Invasive Liquid Flow Demo KitDemonstrates the Honeywell Liquid Flow sensing technology and features a USB interface.2025-01-06 -
LightWare LiDAR GRF-250 Laser RangefinderUses 905-nanometer laser technology and offers optimal performance.2024-10-14 -
Eaton Proximity SensorsRange of inductive and capacitive proximity sensors.2024-06-06 -
Azoteq IQS7221EEV02-S Evaluation KitIllustrates the design of a control knob that combines two sensors.2024-02-19 -
Eaton Photoelectric SensorsDetects the presence or absence of an object or measures the distance between a point and an object.2024-01-01 -
Amphenol PS1 Gashood SensorSimulates a small gas diffusion space, ideal for stable sensor operation, and measurements.2023-10-17 -
RFbeam V-LD1-LENS-RFB-01 Plastic LensDetachable lens mounted on top of the V-LD1 distance sensor.2023-05-01 -
Littelfuse 57041 Cylindrical Magnetic ActuatorsDesigned for mounting on a frame and appropriate for use in high-temperature applications2022-12-16