Analog Devices Inc. ADL8108-EVALZ Evaluation Board for ADL8108

Analog Devices ADL8108-EVALZ Evaluation Board for ADL8108 is a 4-layer printed circuit board (PCB) fabricated from 10mil-thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8108-EVALZ are populated with 2.92mm female coaxial connectors, and the corresponding RF traces have a 50Ω characteristic impedance. The Analog Devices ADL8108-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL8108. A thorough calibration path is provided between the J1 and J2 connectors to calibrate board trace losses. J1 and J2 must be populated with RF connectors to use the through calibration path.

Features

  • 4-layer, Rogers 4350B, and Isola 370HR evaluation board
  • End launch, 2.92mm RF connectors
  • Through a calibration path (depopulated)

Applications

  • Telecommunications
  • Test instrumentation
  • Military

Required Equipment

  • RF signal generator
  • RF spectrum analyzer
  • RF network analyzer
  • 5V, 300mA power supply

Test Setup

Chart - Analog Devices Inc. ADL8108-EVALZ Evaluation Board for ADL8108

Board Layout

Mechanical Drawing - Analog Devices Inc. ADL8108-EVALZ Evaluation Board for ADL8108
Paskelbta: 2025-05-29 | Atnaujinta: 2025-06-11