Lantronix Open-Q™ RB Development Kits
Lantronix Open-Q™ RB Development Kits are created for rapid prototyping of products that require advanced imaging and computer vision performance in low-cost and low-power embedded conditions. The Open-Q RB kit includes separate hardware modules connected by high- and low-speed connectors. Additionally, the kit complies with the 96Boards open hardware specification standard, allowing users to add additional third-party mezzanine expansion boards.
The Lantronix Open-Q RB Development Kits are compatible with the Open-Q 4210 and 2210 SIPs. The same development kit can be used to evaluate or prototype with multiple Lantronix SIP families.
Features
- Provides hardware interfaces to evaluate a camera, video, display on LCD and HDMI, and connectivity capabilities
- Supports many robotic features
- Can expand the kit with compatible boards from 96Boards
Applications
- Camera development and tuning
- Voice control
- Machine learning
- Mechanical and RF design
- Thermal and power optimization
Specifications
- Compatible SIPs
- Open-Q 2210RB
- Open-Q 4210RB
- Display interfaces
- TFT LCD, 4.99 inch, 720 x RGB x 1280 dots
- HDMI Type A
- Camera interfaces
- 2x 4-lane MIPI CSI
- 1x 1-lane MIPI CSI
- 1x 4-lane or 2-lane MIPI CSI
- 2x GMSL2 camera inputs
- Audio interfaces
- 4x digital PMD mics
- Speaker connectors
- I/O interfaces
- 3x low-speed connectors, 96Boards
- 3x high-speed connectors, 96Boards
- USB Type-C®, 2 USB Type-A, debug UART, RJ45 Ethernet, microSD card, JTAG
- Antenna on interposer
- 3x infrared interfaces
- Wi-Fi® and BLUETOOTH® depend on the specific SIP purchased and installed
- 12V power input
- 96Boards compliant form factor
- Ethernet through USB 3.0 (1GB)
Kit Contents
- Open-Q RB main board
- 5.45" TFT LCD, 720 x 1440 dots, touch screen
- Open-Q RB vision kit with nav mezzanine board, 13MP IMX258 camera, and OV9282 tracking camera
Compatible SIPs
Block Diagram
Paskelbta: 2025-08-14
| Atnaujinta: 2025-11-14