Infineon Technologies MOTIX™ TLE994x/5x 32-bit Motor Control SoCs

Infineon MOTIX™ TLE994x/5x 32-bit Motor Control SoCs are single-chip, 3-phase motor drivers with an Arm® Cortex®-M23 core and flash memory. With Arm TrustZone security, the SoCs are automotive-qualified (AEC-Q100 Grade 0) and offer cost-effectiveness for BLDC motor drive applications, such as pumps and fans. The Infineon MOTIX TLE994x/5x supports field-oriented control (FOC) and complies with ISO 26262 up to ASIL B.

Features

  • 40MHz, 32-bit Arm Cortex-M23 core
  • 5.5V to 29V single power supply
  • On-chip clock generation
  • 72KB flash, 6KB RAM, EEPROM emulation
  • LIN with protocol support (LINUART)
  • High voltage monitoring pin (MON)
  • Fast synchronous communication (SSC)
  • Three-phase bridge driver (BDRV)
  • Low-side shunt current sense amplifier
  • Up to 16 inputs, fast 12-bit ADC
  • -40°C to +175°C temperature range
  • TSDSO-32 package

Applications

  • Automotive pumps
  • Automotive fans

Specifications

  • 40MHz clock frequency max
  • MOTIX 32-bit motor control SoC
    • 40MHz frequency
    • Eight GPIOs
  • High side switch
  • High voltage monitor input
  • Arm Cortex-M23
  • PWM + LIN
  • Low side switch
    • Three MOSFET drivers (high side)
    • Three MOSFET drivers (low side)
  • 5.5V to 29V operating voltage
  • Operational amplifier
    • 6kB RAM
    • 72kB solid flash
  • -40°C to +175°C temperature
  • 175°C Tj max

Block Diagram

Block Diagram - Infineon Technologies MOTIX™ TLE994x/5x 32-bit Motor Control SoCs
Paskelbta: 2025-10-08 | Atnaujinta: 2026-01-15