Microchip Technology PIC16F18156/76 Full-Featured 28-/40-Pin MCUs

Microchip Technology PIC16F18156 and PIC16F18176 Full-Featured 28-/40-Pin MCUs feature a memory range of 7KB to 28KB with speeds up to 32MHz and a suite of analog peripherals to enable precision sensor applications. These MCUs include a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control/communication peripherals. The small form-factor, feature-rich devices are well suited for low-cost, energy-efficient analog sensor applications with higher resolution requirements.

Features

  • Core
    • C-compiler optimized RISC architecture
    • DC to 32MHz clock input operating speed with 125ns minimum instruction time
    • 16-level deep hardware stack
    • Low-Current Power-on Reset (POR)
    • Configurable Power-up Timer (PWRT)
    • Brown-out Reset (BOR)
    • Low-Power Brown-out Reset (LPBOR)
    • Windowed Watchdog Timer (WWDT)
  • Memory
    • Up to 28 KB of program Flash memory
    • Up to 2 KB of data SRAM memory
    • Up to 256 Bytes of data EEPROM memory
    • Memory Access Partition (MAP) with program Flash memory partitioned into the Application block, Boot block, and Storage Area Flash (SAF) block
    • Programmable code and write protection
    • Device Information Area (DIA) stores temperature indicator calibration coefficients, Fixed Voltage Reference (FVR) measurement data, and the Microchip Unique Identifier (MUI)
    • Device Characteristics Area (DCI) stores program/erase row sizes and the pin count details
    • Direct, Indirect, and Relative Addressing modes
  • Power-saving functionality
    • Doze
    • Idle
    • Sleep
    • Peripheral Module Disable (PMD)
    • Low Power Mode
  • Programming/debug
    • In-Circuit Serial Programming™ (ICSP™) via 2x pins
    • In-Circuit Debug (ICD) with 3x breakpoints via 2x pins
    • Debug integrated on-chip
  • Digital peripherals
    • 2x Capture/Compare/PWM (CCP) modules
    • Up to 4x Pulse-Width Modulators (PWM)
    • 4x Configurable Logic Cells (CLC)
    • 1x Complementary Waveform Generator (CWG)
    • 1x configurable 8/16-Bit Timer (TMR0)
    • 2x 16-Bit Timers (TMR1/3) with gate control
    • Up to 3x 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
    • 1x Numerically Controlled Oscillator (NCO)
    • Programmable CRC with memory scan
    • 2x Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART)
    • 2x Host Synchronous Serial Ports (MSSP)
    • Peripheral Pin Select (PPS)
    • Device I/O port
  • Analog peripherals
    • Differential Analog-to-Digital Converter with Computation (ADCC)
    • 2x 8-Bit Digital-to-Analog Converters (DAC)
    • 2x Comparators (CMP)
    • Zero-Cross Detect (ZCD)
    • 2x Fixed Voltage References (FVR)
    • Clocking Structures
    • Programming/debug
  • Clocking structure
    • High-Precision Internal Oscillator Block (HFINTOSC)
    • Internal 31kHz Oscillator (LFINTOSC)
    • External 32kHz Secondary Oscillator (SOSC)
    • External high-frequency clock input
    • Fail-safe clock monitor
    • Oscillator Start-up Timer (OST)

Specifications

  • 1.8V to 5.5V operating supply voltage range
  • 1.7V minimum RAM data retention
  • 1.6V typical power-on reset release voltage
  • 1V typical power-on reset rearm voltage
  • 0.05V/ms minimum rise rate
  • 40-year typical characteristic retention
  • 11ms maximum byte erase/write cycle time
  • 2.3Mhz maximum gain bandwidth
  • 2x 16-bit dual PWM
  • Operating temperature ranges
    • -40°C to +85°C ambient industrial
    • -40°C to +125°C extended ambient

Block Diagram

Block Diagram - Microchip Technology PIC16F18156/76 Full-Featured 28-/40-Pin MCUs

Core Data Path

Microchip Technology PIC16F18156/76 Full-Featured 28-/40-Pin MCUs

Videos

Paskelbta: 2023-05-08 | Atnaujinta: 2024-11-05