Sanyo Denki 9TD Type San Ace C70 Centrifugal Fans

Sanyo Denki 9TD Type San Ace C70 Centrifugal Fans offer a compact, thin profile with an outer diameter of 70mm and a thickness of 20mm. This small size allows for mounting on compact, thin equipment and integration in board modules. Sanyo Denki 9TD Type San Ace C70 Centrifugal Fans deliver a maximum airflow of 39.9CFM and a maximum static pressure of 2.24" H2O. The maximum airflow increased approximately 3.9 times, and the maximum static pressure increased approximately 1.9 times compared to the previous model.

The Centrifugal Fans offer a PWM control function that enables the control of fan speed, providing lower noise and improving energy efficiency. The San Ace C70 Fans are ideal for graphics cards, digital signage, projectors, printers, ventilation systems, and air purifiers.

Features

  • Compact, thin profile
  • High airflow
  • High static pressure
  • High energy efficiency
  • Low noise

Applications

  • Graphics cards
  • Digital signage
  • Projectors
  • Printers
  • Ventilation systems
  • Air purifiers

Specifications

  • Aluminum (black coating), plastic impeller (flammability: UL 94V-0) motor case
  • 90% survival rate for continuous operation in free air at +60°C, rated voltage - expected life at +40°C is for reference only
  • Current blocking function and reverse polarity protection for the motor protection system
  • 50/60Hz dielectric strength, 500VAC, for 1 minute (between lead wire conductors and motor case)
  • 10MΩ or more insulation resistance with a 500VDC megger (between lead wire conductors and motor case)
  • Sound pressure level (SPL) at 1m away from the air inlet
  • -30°C to +70°C (non-condensing) storage temperature
  • 90g approximate mass

ACCESSORIES

Inlet Nozzle

Connection Schematic

Schematic - Sanyo Denki 9TD Type San Ace C70 Centrifugal Fans

Reference Diagram

Mechanical Drawing - Sanyo Denki 9TD Type San Ace C70 Centrifugal Fans

Dimensions (mm)

Chart - Sanyo Denki 9TD Type San Ace C70 Centrifugal Fans
Paskelbta: 2019-12-16 | Atnaujinta: 2023-12-11