Naujas Ateniuatoriai

Molex Chip Attenuators and Terminations are RF attenuators that uniformly reduce the RF power at all temperatures. The temperature-variable chips are designed to reduce the attenuation at elevated temperatures, providing the optimal response needed in signal-leveling applications. These attenuators include circuits, receivers, up/down converters, and phase-matched arrays. The Surface-Mount (SMT) resistive termination allows for RF power dissipation. These devices operate within 8GHz to 18GHz frequencies and 1dB to 10dB values. The resistors are suitable for a wide range of applications and solutions. These devices are ideal for aerospace, automotive, defense and military, and telecommunications.
-
Molex Chip Attenuators & TerminationsDesigned to reduce the attenuation at elevated temperatures, providing the optimal response.2025-11-17 -
Qorvo QPC0045 6-Bit Digital AttenuatorsOffers an ultra-wideband operating over 0.01GHz to 48GHz, with a 31.5dB attenuation range.2025-04-08 -
Mini-Circuits BAT SMT Fixed AttenuatorsSuperior attenuation accuracy and flatness while maintaining excellent return loss from DC to 60GHz.2025-02-06 -
MACOM MAAD-011048 Digital AttenuatorA wide band, 5-bit, 31dB attenuation ranged, and 1dB LSB step MMIC digital attenuator.2024-04-12 -
Analog Devices Inc. ADRF5717 Silicon Digital Attenuators2-bit digital attenuators with 48dB attenuation range in 16dB steps.2024-02-15 -
Analog Devices Inc. ADRF5716 Silicon Digital Attenuators2-bit attenuators with 48dB attenuation control in 16dB steps that support glitch-free operation.2024-02-05 -
Analog Devices Inc. ADRF5715 Silicon Digital Attenuators1-bit digital attenuators with 16dB attenuation and are CMOS-/LVTTL-compatible.2024-02-05 -
Analog Devices Inc. ADRF5714 Silicon Digital Attenuators1-bit digital attenuators with 16dB attenuation that support glitch-free operation.2024-02-05 -
Analog Devices Inc. ADRF5700 100MHz to 22GHz Digital Attenuators5-bit attenuators that boast an impressive 46dB attenuation control range in precise 2 dB steps.2023-08-23 -
Guerrilla RF GRF640x Digital Step AttenuatorsRAPID FIRE® hybrid control mechanism combines parallel programming speeds and a single control line.2023-01-26 -
MACOM Digital Step AttenuatorsAre housed in lead-free 3mm 20 lead or 4mm 24 lead surface mount plastic packages.2022-12-21 -
Guerrilla RF GRF5611 High Linearity Power AmplifierDesigned to deliver excellent P1dB, ACLR, and IM3 performance over the 902MHz to 960MHz band.2022-11-07 -
Mini-Circuits PVA-453 Voltage Variable AttenuatorAbsorptive voltage variable attenuator MMIC dies fabricated using GaAs pHEMT in an SMT package.2022-10-31