Renesas Electronics RZ/A Series Embedded Arm Microprocessors

Renesas RZ/A Series Embedded Arm® Microprocessors combine high performance and ease of use with high graphic capabilities. The RZ/A Series enables solutions required for the future with proprietary technologies and the Arm ecosystem. Supporting faster graphics, digital audio signal processing, and device control, the device uses a high-bandwidth parallel 128-bit memory data bus, delivering superior memory throughput. A single RZ/A Series MPU accommodates a complete software stack of libraries, an operating system, application code, and a graphics frame buffer. With increased performance of 1000DMIPS at 400MHz and 6x throughput of 333MHz 16-bit DDR2, the RZ/A MPUs are an ideal solution for various applications.

The MPUs offered a simpler PCB design and decreased EMI via reduced switching with no DDR procurement issues, resulting in an accelerated time to market. High-resolution human-machine interfaces (HMI), embedded vision, and real-time Industrial Ethernet connectivity are implemented through a variety of Arm Cortex®-A7, A9, A15, and R4-based devices. Offering up to 10MB of on-chip SRAM, the RZ/A Series can buffer up-to WXGA resolution graphics eliminating the need for external SDRAM. The board design is made easy with the buffer up-to-WXGA feature and the ability to execute code in-place (XIP) from QSPI flash.

Features

  • Arm Cortex-A9 processor executes code at 1000 DMIPS
  • Removes need for external RAM with up to 10MBs of on-chip RAM
  • Execute-in-place (XIP) from QSPI memory enabled with 3 layers of cache
  • Up to 2 camera inputs available for video and graphics blending usage
  • Scalable line-up with 3 sizes of on-chip RAM to choose from - 3MB (RZ/A1L or RZ/A1LU), 5MB (RZ/A1M), and 10MB (RZ/A1H)
  • Implement up to 2 independent LCDs with WXGA (1280x800) resolution for impressive graphical user interfaces

Applications

  • Intercoms
  • White goods
  • Smart meters
  • Vending machines
  • Home audio
  • Display audio
  • Car audio
  • Industrial panels
  • Barcode scanners
  • Office equipment
  • Diagnostic panels
  • Monitoring cameras
  • Data communication modules
  • Multi-function displays
  • Backup cameras
  • Handwriting recognition input devices

RZ/A System Diagram

Performance Graph - Renesas Electronics RZ/A Series Embedded Arm Microprocessors

Graphics Performance

Chart - Renesas Electronics RZ/A Series Embedded Arm Microprocessors

RZ/A1LC & RZ/A1L Block Diagrams

Block Diagram - Renesas Electronics RZ/A Series Embedded Arm Microprocessors

RZ/A1H-M & RZ/A1LU Block Diagrams

Block Diagram - Renesas Electronics RZ/A Series Embedded Arm Microprocessors

RZ/A3UL Block Diagram

Block Diagram - Renesas Electronics RZ/A Series Embedded Arm Microprocessors

Videos

Paskelbta: 2018-05-16 | Atnaujinta: 2026-01-05