Renesas Electronics HS400x Relative Humidity & Temperature Sensors

Renesas Electronics HS400x Relative Humidity and Temperature Sensors are highly accurate, fully calibrated automotive-grade sensors. The Renesas Electronics MEMS sensor features proprietary sensor-level protection for high reliability and long-term stability. Integrated calibration and temperature-compensation logic provide fully corrected RH and temperature values via standard I2C output. No user calibration of the output data is required.

Features

  • 0% to 100% RH Humidity range
  • Automotive-grade, AEC-Q100 qualified, Grade 2, -40°C to +105°C
  • Industrial grade, JEDEC qualified, -40°C to +125°C
  • Digital I2C output with CRC checksum
  • RH accuracy: ±1.5%RH, typical (HS4001)
  • 0.04% RH, typical 14-bit resolution
  • 8-, 10-, 12-, 14-bit Independent programmable resolution settings
  • Fast RH response time of 4 seconds constant, typical
  • Temperature sensor accuracy of ±0.2°C, typical (HS4001, HS4002, -10 to +80°C)
  • Very low current consumption of 0.3µA average (8-bit resolution, 3.3V supply), 0.62µA average (14-bit resolution, 3.3V supply), one RH and temperature measurement per second
  • Excellent stability against aging and volatile compounds
  • Highly robust protection from harsh environmental conditions and mechanical shock

Applications

  • Climate control systems
  • Instrumentation
  • Home appliances
  • Weather stations
  • Building automation
  • HVAC systems
  • Medical equipment
  • Data logging systems

Videos

Paskelbta: 2022-05-12 | Atnaujinta: 2024-09-09