Renesas Electronics EK-RA4W1 Evaluation Kit for RA4W1 MCU
Renesas Electronics EK-RA4W1 Evaluation Kit enables users to seamlessly evaluate the features of the RA4W1 32-Bit Microcontroller (MCU), which features integrated BLUETOOTH® 5.0 Low Energy (BLE). Users can develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio Integrated Development Environment (IDE). The included EK-RA4W1 Board features a pre-mounted RA4W1 MCU, a USB interface that can connect to a PC, an on-board debugger, and connections for expansion options.Flexible Software Package
The Renesas RA Flexible Software Package (FSP) provides a quick and versatile way to build secure connected IoT devices using the Renesas RA Family of Arm microcontrollers. FSP provides production-ready peripheral drivers, FreeRTOS, and middleware stacks to take advantage of the FSP ecosystem.
Features
- Pre-installed R7FA4W1AD2CNG MCU in a QFN-56 package
- Power supply options
- 5.0V USB power
- 3.3V external power supply header
- Current measurement header
- Bluetooth Low Energy (BLE) circuit
- Integrated PCB BLE antenna
- Reset switch
- User switch
- Power and status LEDs
- 2x USB Micro-B
- Connection for on-board emulator
- Connection for USB serial conversion interface
- Pmod™ connector
- Arduino™ UNO headers
- MCU headers
- PCB dimensions: 54mm x 90mm
Required Equipment
- Micro USB cable (not included)
- A PC with at least 1 USB port
- A smartphone with the following OS and the smartphone App "GATTBrowser"
- iOS version 9.0 or later
- Android 5.0.1 or later
- Windows® 10 operating system
- USB Serial Drivers (included in Windows 10)
- Tera Term (or similar) terminal console application
- SEGGER J-Link® firmware
Documents
Block Diagram
Board Layout
Setup Example
Paskelbta: 2020-04-15
| Atnaujinta: 2023-10-26