Qorvo QPD2120D 1200µm Discrete GaAs pHEMT
Qorvo QPD2120D 1200µm Discrete GaAs pHEMT (Pseudomorphic High-Electron-Mobility-Transistor) features a DC to 20GHz operating frequency. The QPD2120D typically provides 31dBm of output power at P1dB with a gain of 11.5dB and 57% power-added efficiency at 1dB compression. This performance makes the QPD2120D appropriate for high-efficiency applications.The QPD2120D is designed using a 0.25µm power pHEMT production process. This process features advanced techniques to optimize microwave power and efficiency at high drain bias operating conditions.
The Qorvo QPD2120D GaAs pHEMT is offered in a 0.41mm x 0.54mm x 0.10mm bare die. The device features a protective overcoat layer with silicon nitride providing high environmental robustness and scratch protection.
Features
- DC to 20GHz frequency range
- 31dBm typical output power P1dB
- 11dB typical gain at 12GHz
- 57% typical PAE at 12GHz
- 1dB typical noise factor at 12GHz
- 8V drain voltage
- 194mA drain current
- 0.25µm GaAs pHEMT technology
- 0.41mm x 0.54mm x 0.10mm bare die
- Halogen-free, lead-free, and RoHS compliant
Applications
- Communications
- Radar
- Point-to-point radio
- Satellite communications
Paskelbta: 2022-04-14
| Atnaujinta: 2022-04-19