Vishay / Dale ILHB Automotive Multilayer Chip Ferrite Beads
Vishay / Dale ILHB Automotive Multilayer Chip Ferrite Beads are automotive-grade multilayer chip ferrite beads designed for effective noise suppression in compact electronic circuits. These Vishay / Dale AEC-Q200 multilayer chip ferrite beads come in an ultra-small 0402 to 1206 surface-mount package, making these devices suitable for dense PCB layouts and modern miniaturized designs. The ILHB series is ideal for automotive and high-reliability applications that require stable performance and consistent impedance characteristics.
Features
- Package size (length x width x height)
- 3.2mm x 1.6mm x 1.1mm (ILHB-1206)
- 2.5mm x 2.1mm x 1.1mm (ILHB-1008)
- 2.0mm x 1.2mm x 0.85mm (ILHB-0805)
- 1.6mm x 0.8mm x 0.8mm (ILHB-0603)
- 1.0mm x 0.5mm x 0.5mm (ILHB-0402)
- Multilayer chip ferrite bead for high current filtering
- Wide variety of impedance values
- Up to 6000mA extended current rating
- Multiple performance curves to target specific frequencies
- Silver (Ag) inner conductor with Cu / Ni / Sn electrode plating
- AEC-Q200 qualified
Applications
- Automotive electronic control units
- Automotive power line noise filtering
- Advanced driver assistance systems (ADAS)
- Navigation
- Dashboard displays
- High-reliability electronics
Dimensions
Paskelbta: 2026-03-20
| Atnaujinta: 2026-03-26