New Laser Diodes

ams OSRAM PLPT9 450MD_E Metal Can Laser Diode offers an improved brightness and an extended wavelength of 434nm to 470nm. These metal-can laser diodes offer a significantly improved output power and electro-optical efficiency of up to 48% across different wavelengths. This feature reduces the number of components in multi-device applications. The ams OSRAM PLPT9 7W Blue Laser Diodes offer up to 10% efficiency improvements, a short wavelength, lower electrical power consumption, and reduced heat dissipation, resulting in lower cooling requirements.
-
ams OSRAM PLPT9 450MD_E Metal Can Laser DiodeImproved output power and electro-optical efficiency of up to 48% across different wavelengths.2026-03-23 -
LITEON LTE-L201E-01 Pulsed Laser DiodeNano-stacked device in a TO-56 package with a 905nm laser wavelength.2023-08-25 -
ams OSRAM Metal Can® PLT3 Blue Laser DiodeFeatures 450nm typical emission wavelength and 100mW typical peak output power.2023-08-02 -
ams OSRAM Metal Can® PLT5 Green Laser DiodesSingle-mode semiconductor lasers in an industrial standard TO56 package.2023-08-02 -
ams OSRAM Metal Can® PLT3 Green Laser DiodeHigh modulation bandwidth single-mode semiconductor laser with 520nm typical emission wavelength.2023-08-02 -
ams OSRAM SPL PL90AT03 Radial T1 3/4 Laser DiodeDelivers 75W of peak power for 3D sensing, Lidar, and TOF applications.2023-03-28 -
ROHM Semiconductor RLD90QZWx 905nm Invisible Pulsed Laser DiodesFeature narrow emission width and high energy conversion efficiency.2023-03-06 -
ams OSRAM SPL S1L90H 1-Channel SMT LaserSuited for short laser pulses from 1ns to 50ns and 907nm laser wavelength.2023-03-03 -
Coherent ST905A13 Laser Diode95W, 905nm, and up to 100ns pulsed multi-junction laser diode chip in TO-can metal package.2023-01-19