Future Designs, Inc. (FDI) µEZ® GUI Board Assembly & Dev Kit

Future Designs, Inc. (FDI) µEZ® GUI Board Assembly and Development Kit offers enhanced processing capabilities to FDI’s standalone microcontroller-based µEZ GUI family. The uEZGUI-4357-70WVN-BA is based on the NXP LPC4357 microcontroller with Floating Point Unit and high-speed SPIFI Flash. The board is optimal for math-intensive applications, including high-speed graphics processing.

The FDI GUI Board is designed to be used as an “off-the-shelf” Graphical User Interface (GUI) or Human Machine Interface (HMI) in a variety of end-customer applications. The small, self-contained design is well suited to be embedded directly into products, and FDI has available prepackaged versions for standalone use.

Features

  • Microcontroller-based intelligent HMI GUI
  • 7.0" WVGA projected capacitive touch screen LCD
  • µEZ / FreeRTOS rapid software development platform
  • 16MB SDRAM and 16MB SPIFI Flash
  • ARM Cortex-M4F 204MHz MCU with 1MB internal Flash
  • Expansion with UART, I2C, SPI, ADC, GPIO, USB Host/Device, and RMII

Software

  • μEZ / FreeRTOS rapid development platform
  • MicroSD card appears as a USB Flash drive to the PC
  • Rowley CrossWorks compiler and tool suite
  • Segger J-Link for programming and debugging

Specifications

  • LPC4357 204MHz Cortex-M4 and -M0 microcontrollers
  • SDRAM 16MB, optional up to 32MB
  • SPIFI Serial Flash 16MB
  • Internal on-chip 4KB EEPROM
  • RTC – Real Time Clock with optional supercapacitor backup
  • Temperature sensor
  • 3-Axis accelerometer
  • Speaker
  • Micro-SD Card socket for up to 64GB SDHC storage, microSD card included with kit only
  • Mini JTAG connector
  • PMOD Type 2A connector
  • Power-on Reset Generator - power-on reset supervisor and voltage monitor (SW1)
  • Expansion Connector for customer-specific applications

Kit Contents

  • 5.0” PCAP touch screen LCD GUI production module
  • SEGGER J-Link™ Lite Cortex-M probe
  • 9-Pin ribbon cable (keyed)
  • 2x USB Type A to USB Type Mini-B USB cables
  • Universal AC to 5V USB plug power supply unit
  • Expansion board for μEZ GUI with 70-pin breakout and optional RS232
    • Note: The 4-bit microSD card slot is not designed for this μEZ GUI (UEZGUI-EXP-BRKOUT)
  • 20-Pin and 50-Pin Flex cable

UEZGUI-4357-70WVN-BA Block Diagram

Future Designs, Inc. (FDI) µEZ® GUI Board Assembly & Dev Kit
Paskelbta: 2023-03-30 | Atnaujinta: 2023-04-05