onsemi NXH240B120H3Q1x1G Si/SiC Hybrid Modules

onsemi NXH240B120H3Q1x1G Si/SiC Hybrid Power Integrated Modules (PIMs) contain a three-channel 1200V IGBT + SiC Boost module and an NTC thermistor. Each channel consists of a fast-switching 80A IGBT, a 30A SiC diode, a bypass diode, and an IGBT protection diode. Integrated field stop trench IGBTs and SiC diodes provide lower conduction losses and switching losses, enabling high efficiency and superior reliability.

Features

  • 1200V ultra field stop IGBTs
  • Low reverse recovery and fast switching SiC diodes
  • Low inductive layout
  • Press-fit pins/solder pins
  • Thermistor

Applications

  • Solar inverters
  • Environmental Stress Screening (ESS)

Specifications

  • IGBT (T11, T21, T31)
    • 1200V maximum collector-emitter voltage
    • ±20V maximum gate-emitter voltage
    • 92A maximum continuous collector current
    • 276A maximum pulsed collector current
    • 266W maximum power dissipation
  • Protection diode (D11, D21, D31)
    • 1200V maximum peak repetitive reverse voltage
    • 41A maximum continuous forward current
    • 123A maximum repetitive peak forward current
    • 54W maximum power dissipation
  • 3000VRMS maximum isolation test voltage
  • 12.7mm maximum creepage distance
  • Silicon carbide boost diode (D12, D22, D32)
    • 1200V maximum peak repetitive reverse voltage
    • 37A maximum continuous forward current
    • 111A maximum repetitive peak forward current
    • 99W maximum power dissipation
  • Bypass diode (D13, D23, D33)
    • 1200V maximum peak repetitive reverse voltage
    • 54A maximum continuous forward current
    • 162A maximum repetitive peak forward current
    • 64W maximum power dissipation
  • -40°C to +150°V operating temperature range
Paskelbta: 2024-01-26 | Atnaujinta: 2024-06-18