NXP Semiconductors Semiconductors LPC86x 32-bit Arm® Cortex®-M0+ MCUs

NXP Semiconductors LPC86x 32-bit Arm® Cortex®-M0+ MCUs are fully compatible with the Cortex-M architecture and instruction set, allowing seamless integration into existing projects. The NXP Semiconductors MCUs can efficiently handle 32-bit data, requiring less code, memory, and 30% less dynamic power. The LPC86x series outperforms 8- and 16-bit MCUs, making it an ideal solution for power-sensitive applications.

Features

  • Ultra-low-power Arm Cortex-M0+ core
  • Fully compatible with Arm Cortex-M architecture and instruction set
  • Efficient handling of 32-bit data
  • Requires less code and memory
  • 30% less dynamic power consumption
  • Outperforms 8- and 16-bit MCUs in power efficiency

Applications

  • Communications interface for wireless protocols
  • Human-machine interface (HMI)
  • IoT end nodes
  • Sensor gateways

Block Diagram

Block Diagram - NXP Semiconductors Semiconductors LPC86x 32-bit Arm® Cortex®-M0+ MCUs

Videos

Paskelbta: 2023-04-26 | Atnaujinta: 2023-09-27