NXP Semiconductors LPC84x 32-bit Arm® Cortex®-M0+ MCUs
NXP Semiconductors LPC84x 32-bit Arm® Cortex®-M0+ Microcontrollers offer a space-efficient, low-pin-count solution for basic microcontroller applications. Based on an ultra-efficient, 30MHz core, the LPC84x MCUs support up to 64KB of flash memory and 16KB of SRAM. LPC84x MCUs feature exceptional power efficiency in low-current mode using the Free Running Oscillator (FRO) clock source. The peripheral complement of the LPC84x MCU family includes a CRC engine, four I2C-bus interfaces, up to five UARTs, up to two SPI interfaces, Capacitive Touch Interface, one multi-rate timer, self-wake-up timer, SCTimer/PWM, one general-purpose 32-bit counter/timer, a DMA, one 12-bit ADC, two 10-bit DACs, one analog comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, and up to 54 general-purpose I/O pins. NXP Semiconductors LPC84x Microcontrollers are offered in LQFP64, LQFP48, HVQFN48, and HVQFN33 packages for design flexibility.Features
- Low-power, 30MHz Arm Cortex-M0+ core with advanced power optimization
- Advanced peripherals for a full range of timing functionality and design flexibility
- Exceptional power efficiency in low-current mode using the FRO as the clock source
- Five power modes
- Power profile APIs for simple runtime power optimization
- 64kB Flash, small 64B page size suitable for EEPROM emulation
- 16kB RAM (Logic for Bit banding across all of SRAM)
- FAIM is used to configure the part at start-up
- Pin configuration including direction and pull-up or pull-down
- Clocks and PMU for low-power start-up
- Full range of timing features from basic to advanced (SCTimer/PWM)
- Analog-to-Digital Converter (ADC): 12-channel, 12-bit
- Digital-to-Analog Converter (DAC): 2-channel, 10-bit
- Capacitive touch interface
- Serial connectivity
- Four I2C for digital sensor interface and more
- Two SPI, five UART
- 54 GPIO with switch matrix, support input pattern match engine
- 25-channel DMA offloads core
Applications
- Sensor gateways
- Simple motor control
- Industrial
- Portables
- Wearables
- Gaming controllers
- Lighting
- 8/16-bit applications
- Motor control
- Consumer
- Security
- Climate control
Block Diagram
Paskelbta: 2017-09-07
| Atnaujinta: 2023-09-27