NXP Semiconductors KITFS85SKTEVM FS84/FS85 Programming Board

NXP Semiconductors KITFS85SKTEVM FS84/FS85 Programming Board is designed to easily configure the FS8400 and FS8500 Fail-safe System Basis Chips. The KITFS85SKTEVM Programming Board features a QFN56 socket, which can accept either device. The NXP KITFS85SKTEVM can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The device can then be removed from the socket and installed on a prototype board. For design flexibility, the OTP can be burned up to three times.  

Features

  • QFN56 socket, allowing installation of FS8400 or FS8500 SBC - due to the socket, all output current should be limited to 1A maximum
  • VBAT power supply connectors (Jack and Phoenix)
  • 3.3V or 4.1V VPRE output
  • VBUCK1/2 in a standalone or multiphase mode
  • VBUCK3
  • 5.0V or 5.74V, up to 400mA VBOOST
  • 1.1V to 5.0V, up to 400mA LDO1 and LDO2
  • Ignition key switch
  • FS0B External Safety pin
  • Embedded USB connection for easy connection to software GUI (access to SPI/I2C bus, IOs, RSTB, FS0B, INTB, Debug, MUX_OUT, regulators)
  • LEDs that indicate signal or regulatory status
  • Support OTP fuse capabilities
  • USB connection for register access, OTP emulation, and fuse

Kit Contents

  • KITFS85SKTEVM FS84/FS85 Programming Board
  • Power supply mating connectors
  • USB cable

Required Equipment

  • FS8400 or FS8500 SBC
  • Windows PC workstation with available USB
  • Power supply
    • 8V to 60V voltage range
    • Adjustable 1.0A to 6A current limit 

Board Layout

Infographic - NXP Semiconductors KITFS85SKTEVM FS84/FS85 Programming Board
Paskelbta: 2020-03-27 | Atnaujinta: 2024-10-30