NXP Semiconductors K32W061 & K32W041 Wireless Microcontrollers

NXP Semiconductors K32W061 and K32W041 Wireless Microcontrollers (MCUs) are designed to power the next generation of ultra-low-current multiprotocol wireless devices, supporting Zigbee® 3.0, Thread, IEEE 802.15.4, and BLUETOOTH® Low Energy 5.0. The NXP K32W061 and K32W041 MCUs include several low-power modes and ultra-low Tx and Rx power consumption, making them ideal for battery-powered devices. With high Rx sensitivity and configurable Tx output power, the K32W061 and K32W041 MCUs offer reliable and robust communications performance.

The K32W061 and K32W041 are powered by an Arm® Cortex®-M4 core and with 640KB onboard flash and 152KB SRAM, have enough room and flexibility for complex applications, and Over-the-Air (OTA) upgrade capability without external memory. These MCUs have a rich set of peripherals, multiple serial communication interfaces for embedded connected applications, and a quad serial flash memory controller, SPIFI, that can be used to extend non-volatile memory.

NFC Option

The K32W061 MCU includes an integrated Near-Field Communication (NFC) NTAG IC to implement contactless NFC commissioning, simplifying network build-out while saving energy and increasing safety for the designer and end consumers.

Features

  • CPU and memory
    • Up to 48MHz Cortex-M4
    • 640KB flash, 152KB RAM and 128KB ROM
    • Quad-SPI for data storage in external NVM
  • RF performance/power consumption
    • Support of Zigbee 3.0, Thread, IEEE 802.15.4, and Bluetooth Low Energy 5.0
    • NFC NTAG option with EEPROM (K32W061 only)
    • -100dBm Rx sensitivity
    • Up to 11dBm Tx power
    • Rx 4.3mA, DC-DC at 3V
    • Tx 7.4mA at 0dBm, 20.3mA at 10dBm
    • Numerous and flexible low-power modes
    • <1μA Power Down Mode current
    • BLUETOOTH LE 5.0 with 2Mbps and up to 8 simultaneous connections
    • Improved Wi-Fi® co-existence
  • Security
    • AES256 with hardware-protected key
    • Hash engine (SHA256)
    • Code readout protection
  • Digital and analog interfaces
    • UART/SPI/I2C, up to 2
    • ISO7816 Interface for Secure Access Module
    • 8-channel 12-bit ADC
    • 1x analog comparator
  • Clocks and timers
    • 32MHz and 32.768kHz crystals
    • Low and high-frequency Internal Clock sources
    • 4x general-purpose timer
    • 32K sleep timer
    • Watchdog timer
    • RTC with calibration
  • Operating Conditions
    • 1.9V to 3.6V operating voltage
    • -40°C to +125°C junction temperature range
  • Package
    • HVQFN40 (6.0mm x 6.0mm, 0.5mm pitch)
    • Lead-free and RoHS compliant

Applications

  • Home and building automation
  • Home security and access
  • Home gateways and hubs
  • Smart thermostats
  • Smart locks
  • Smart lighting
  • Sensor networks
  • PIR motion detectors

Block Diagram

Block Diagram - NXP Semiconductors K32W061 & K32W041 Wireless Microcontrollers
Paskelbta: 2020-05-01 | Atnaujinta: 2024-10-28