Nexperia PESDxIVN In-Vehicle Networking ESD Protection

Nexperia PESDxIVN In-Vehicle Networking (IVN) ESD Protection Devices safeguard automotive IVN bus lines from the damage caused by electrostatic discharge (ESD) and other transients. The series is AEC-Q101 qualified and designed using the latest generation automotive protection technology to meet the increasingly complex requirements of networking solutions in automotive environments. The PESDxIVN devices provide ESD protection up to 30kV and handle high surge currents up to 3.5A (8/20µs). Additional features include a reverse standoff voltage of 24V or 27V, a low-clamping voltage of 33V at 3.5A IPP or 36V at 3A IPP, and an ultra-low-voltage current of <1nA. Nexperia PESDxIVN IVN ESD Protection Devices are ideal for CAN, LIN, FlexRay, and SENT automotive applications.

Features

  • Handles high surge currents up to 3.5A (8/20µs)
  • ESD protection up to 30kV (IEC 61000-4-2)
  • ESD protection up to 30kV (ISO 10605: C = 330pF, R = 330Ω)
  • ISO 7637-3: pulse a: VS = -150V / pulse b: VS = +100V
  • 0.1% typical diode capacitance matching (∆Cd/Cd)
  • Low 33V clamping voltage at IPP = 3.5A or 36V at IPP = 3A
  • 24V or 27V reverse stand-off voltage
  • Ultra-low <1nA leakage current
  • Qualified according to AEC-Q101 / automotive grade

Applications

  • CAN
  • LIN
  • FlexRay
  • SENT
  • OPEN Alliance 100BASE-T1 Ethernet
  • Low-Voltage Differential Signaling (LVDS) automotive
  • Automotive A/V monitors, displays, and cameras
  • SerDes: GMSL, FPD-Link, LVDS
  • Infotainment applications
    • USB2.0
    • HDMI
    • DisplayPort
    • eSATA
    • LVDS
    • SuperSpeed USB 3.2 at 10 Gbps
    • HDBaseT

Videos

Paskelbta: 2018-02-28 | Atnaujinta: 2023-10-18