Nexperia BZX8450-Q Voltage Regulator Diodes
Nexperia BZX8450-Q Voltage Regulator Diodes offer compact voltage regulation for high-density circuits. These low-current devices operate at a 1.8V to 75.0V wide voltage range with a maximum 200mA forward current. The BZX8450-Q Diodes are specified at a low 50μA test current, making them ideal for low bias and portable battery-powered applications.The Nexperia BZX8450-Q Voltage Regulator Diodes are offered in a compact 2.9mm x 1.3mm SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. These devices are AEC-Q101 qualified for use in automotive applications.
Features
- AEC-Q101 qualified
- ≤250mW total power dissipation
- Approximately ±5% tolerance
- 1.8V to 75V working voltage range
- 2.9mm x 1.3mm x 1mm SOT23 (TO-236AB) package; 1.9mm pitch
Applications
- Low-current general regulation functions
- Low bias and portable battery-powered applications
- Automotive applications
Specifications
- 0.9V maximum forward voltage (VF)
- 200mA forward current (IF)
- 40W non-repetitive peak reverse power dissipation (PZSM)
- -55°C to +150°C ambient operating temperature range (Tamb)
- 500K/W thermal resistance from junction to ambient (Rth(j-a))
- 330K/W thermal resistance from junction to solder point (Rth(j-sp))
Pin Designations
Package Outline
Paskelbta: 2021-11-04
| Atnaujinta: 2022-03-11