GeneSiC Semiconductor SiC MOSFETs

GeneSiC Semiconductor’s G3R™ Silicon Carbide (SiC) MOSFETs offer RDS(ON) levels from 12mΩ to 1000mΩ and robustness for efficiency and system reliability in automotive and industrial applications. These MOSFETs deliver a fast switching frequency, increased power density, reduced ringing (EMI), and a compact size. The G3R SiC MOSFETs are offered in optimized low-inductance discrete packages (SMD and through-hole). The modules are highly optimized for power system designs that require elevated efficiency levels at all operating temperatures and ultra-fast switching speeds with ultra-low losses. GeneSiC SiC MOSFETs provide faster switching and lower ON resistance than silicon-based products. Additional features include superior electric characteristics at high temperatures and significantly lower switching loss, allowing smaller peripheral components to be used.

Features

  • G3R technology with 15V gate drive voltage
  • Softer temperature dependence of RDS(ON)
  • Superior QG x RDS(ON) figure of merit
  • Low QG and low RG(INT) for faster low-loss switching
  • Low capacitances (COSS and CRSS) for reduced ringing
  • Electromagnetically optimized design and assembly for lower ringing
  • Superior cost-performance index
  • Advanced packaging technology for better thermal performance
  • Better short circuit withstand capability
  • Superior avalanche (UIL) ruggedness for fail-safe designs
  • 100% UIL tested during production

Applications

  • Solar inverters
  • EV chargers
  • Server and Telecom Power
  • Servo Drives
  • Traction
  • Uninterruptible power supplies (UPS)
  • Energy storage

Specifications

  • 650V to 3300V drain-source breakdown voltage (Vds)
  • 2A to 150A continuous drain current (Id)
  • 12mΩ to 1000mΩ drain-source resistance (RDS(ON))
  • -55°C to +175°C operating temperature range
Paskelbta: 2021-04-14 | Atnaujinta: 2025-12-10