Murata LQH3NPN_JR Series Low DC Resistance Type Inductors

Murata LQH3NPN_JR Low DC Resistance (DCR) Type Inductors feature a 1.2mm maximum thickness and an inductance range of 0.68µH to 47µH. These fixed inductors offer a rated current of 570mA to 2860mA and are designed to be a magnetic shield structure. The modules provide lower DCR than Murata's LQH3NPN_J0 series. Typical applications for Murata LQH3NPN_JR Low DC Resistance Type Inductors include consumer, medical, and industrial equipment.

Features

  • Magnetic shield structure
  • Lower DC resistance than the LQH3NPN_J0 series
  • Compact package size

Applications

  • Consumer equipment
  • Medical equipment
  • Industrial equipment

Specifications

  • 1212 (3030) size code inch (mm)
  • 0.68µH to 47µH nominal inductance range
  • ±20% or ±30% inductance tolerance
  • 0.032Ω to 1Ω (±20%) DCR range
  • Dimensions
    • 3mm ±0.02mm length
    • 3mm ±0.02mm width
    • 1.1mm ±0.1mm thickness
  • 10MHz to 130MHz minimum self-resonant frequency range
  • 570mA to 2,860mA rated current range
  • Temperature ranges
    • -40°C to +105°C ambient operating temperature, not including self-temperature rise
    • -40°C to +125°C operating temperature, including self-temperature rise
    • -40°C to +105°C storage

Dimensions

Murata LQH3NPN_JR Series Low DC Resistance Type Inductors
Paskelbta: 2014-06-02 | Atnaujinta: 2024-05-23