Molex USB 2.0 Type-C Connectors

Molex USB 2.0 Type-C Connectors are 16-pin receptacles supporting data rates up to 480Mbps. Molex USB 2.0 Type-C Connectors include standard and waterproof (IPx8) versions. The connectors provide robust, reliable connectivity in Internet of Things applications, wearables, and a variety of consumer, automotive, and medical devices.

Features

  • Common features
    • 480Mbps data rate
    • 16 circuit
    • 20V/5.0A power
  • 213083
    • LSR (liquid silicon rubber) molded seal ring
      • Easy to assemble to the device
      • Offers excellent temperature and weather resistance
      • Keeps sealing banded with the connector
    • Waterproof (IPx8)
    • Long outer shell for use in thin and thick device housings
    • One-row SMR soldering pin design
  • 213716
    • Metal shell for strength/robustness to the connector
    • Friction design with spring shell delivers a strong mating force
    • 4-stopper design prevents plug over-insertion

Applications

  • Consumer
    • Electronic watches
    • Smartphones/wireless chargers
    • Power banks
  • Aviation in-flight entertainment systems
  • Medical
    • Glucometers
    • Electronic inhalers
  • Industrial and commercial
    • Identity door-locking systems
    • Oscilloscopes
    • Air purification systems
  • Automotive
    • Car infotainment
    • Connected home
  • Smart home systems

Specifications

  • 30VDC/AC maximum voltage
  • 5.0A maximum current
  • Maximum contact resistance
    • 40mΩ initial, 50mΩ after test (213083)
    • 30mΩ initial, 10mΩ after test (213716)
  • 1000VAC dielectric withstanding voltage
  • 100MΩ minimum insulation resistance
  • Operating temperature range
    • -30°C to +85°C (213716)
    • -40°C to +85°C (213083)

Industrial IoT Content Hub

Molex USB 2.0 Type-C Connectors

Automotive Content Hub

Molex USB 2.0 Type-C Connectors

Medical Content Hub

Molex USB 2.0 Type-C Connectors

View the Medical Content Hub.

Paskelbta: 2021-01-15 | Atnaujinta: 2022-03-11